Huber+Suhner 12420025 Radox Strand 1x0.75mm² Yellow Sold per Metre

Image Representative of Range

Huber+Suhner 12420025 Radox Strand 1x0.75mm² Yellow Sold per Metre

MPN
12420025
Brand
Huber+Suhner
EAN-13
2050003923712
Order Code
09-4412
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.963
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 252 in stock

Huber+Suhner's Radox® 155 Strand is a high-quality wiring braid sold per metre, model 12420025. It features a 0.75 mm² section in yellow colour, ideal for internal and switchboard wiring applications. This robust braid wire is designed to withstand demanding environments, ensuring reliable performance.
Colour Yellow
Conductor Cross Section 0.75mm²
Number of Cores 1
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type Radox® 155
Cable Diameter 2.25mm
Core layout 24 x 0.20
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Nominal Voltage 600V
Packaged No
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot