HTP P2NZ2000 Series Black Pins:2 + PE High-Performance Component

Image Representative of Range

HTP P2NZ2000 Series Black Pins:2 + PE High-Performance Component

MPN
P2NZ2000
Brand
HTP
EAN-13
2050001396167
Order Code
12-1038
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.929
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

The HTP P2NZ2000 P2NZ2000-H Black Pins is manufactured by HTP and features two black pins plus a protective earth (PE). This part is typically used in electrical and electronic applications where secure and reliable connections are required. It is designed for robust performance and durability in various industrial settings.
Type C
Coil Voltage 250V DC/AC
Cable cross section 0.75mm²
Certification marks DIN 43650-C
Connection Screw
Factory colour Black
IP Rating IP65 (mounted)
Leading Contact (Pe) Yes
Misc Attribute 1 Cable socket without wiring, industry-standard
Misc Attribute 2 P2NZ2000-H
Misc Attribute 3 C
Number of pins 2
Pins 2 + PE
Screw connection PG7
Total no. of pins 2 + PE

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot