HTP P1NZ2000 P1NZ2000-H Black Pins:2 + PE Compact Durable Design

Image Representative of Range

HTP P1NZ2000 P1NZ2000-H Black Pins:2 + PE Compact Durable Design

MPN
P1NZ2000
Brand
HTP
EAN-13
2050001396198
Order Code
12-1036
Country of Origin
China
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.949
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

HTP manufactures the P1NZ2000-H component, featuring black pins with 2 + PE configuration. This part is ideal for electronic or electrical applications requiring secure connections. Typical uses involve circuit integration and ensuring reliable conductivity.
Type C
Coil Voltage 250V DC/AC
Cable cross section 0.75mm²
Certification marks DIN 43650-C
Connection Screw
Factory colour Black
IP Rating IP65 (mounted)
Leading Contact (Pe) Yes
Misc Attribute 1 Cable socket without wiring, industry-standard
Misc Attribute 2 P1NZ2000-H
Misc Attribute 3 C
Number of pins 2
Pins 2 + PE
Screw connection PG7
Total no. of pins 2 + PE

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot