HTP G1TU2DL1 Black Transparent Pins: 2 + PE Durable Design

Image Representative of Range

HTP G1TU2DL1 Black Transparent Pins: 2 + PE Durable Design

MPN
G1TU2DL1
Brand
HTP
EAN-13
2050001396358
Order Code
12-1031
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 815 in stock

The part, manufactured by HTP, features a black and transparent design with two pins plus PE. It is typically used in electrical applications requiring secure and efficient connections. This component's robust construction ensures reliable performance in various settings.
Type A
Coil Voltage 24V AC
Cable cross section 1.5mm²
Colour Black, Transparent
Connection Screw
Height 30mm
IP Rating IP65 (mounted)
Leading Contact (Pe) Yes
Misc Attribute 1 Diode + LED (red) 24 V
Misc Attribute 3 A
Number of pins 2
Pins 2 + PE
Screw connection PG9/PG11
Total no. of pins 2 + PE

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot