HTP G1NU3000 Black Plug Pins:3 + PE Durable and Reliable

Image Representative of Range

HTP G1NU3000 Black Plug Pins:3 + PE Durable and Reliable

MPN
G1NU3000
Brand
HTP
EAN-13
2050001396303
Order Code
12-1030
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.988
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182 in stock

Manufactured by HTP, the G1NU3000 features three black pins plus a protective earth (PE) connection. This part is noteworthy for its robust construction and reliable performance. It is typically used in electrical installations for secure and efficient power connections.
Type A
Coil Voltage 250V DC/AC
Cable cross section 1.5mm²
Connection Screw
Factory colour Black
Height 30mm
IP Rating IP65 (mounted)
Leading Contact (Pe) Yes
Misc Attribute 1 Cable socket without wiring
Misc Attribute 3 A
Number of pins 3
Pins 3 + PE
Screw connection PG9/PG11
Total no. of pins 3 + PE

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot