HTP G1NU2RV1 Connector Black Pins:2 + PE Reliable and Durable

Image Representative of Range

HTP G1NU2RV1 Connector Black Pins:2 + PE Reliable and Durable

MPN
G1NU2RV1
Brand
HTP
EAN-13
2050001396334
Order Code
12-1029
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The manufacturer, HTP, offers the G1NU2RV1 model featuring black pins and a polyethylene encasement. This durable component is designed for secure and robust connections. It is typically used in electronic and mechanical assemblies where reliable pin configurations are needed.
Type A
Coil Voltage 24V AC
Cable cross section 1.5mm²
Connection Screw
Factory colour Black
Height 30mm
IP Rating IP65 (mounted)
Leading Contact (Pe) Yes
Misc Attribute 1 Bridge rectifier + varistor 24 V
Misc Attribute 3 A
Number of pins 2
Pins 2 + PE
Screw connection PG9/PG11
Total no. of pins 2 + PE

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot