HTP G1NU2000 Cable Black Pins:2+PE Compact and Durable Design

Image Representative of Range

HTP G1NU2000 Cable Black Pins:2+PE Compact and Durable Design

MPN
G1NU2000
Brand
HTP
EAN-13
2050001396297
Order Code
12-1028
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.949
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,817 in stock

The HTP G1NU2000 is manufactured by HTP and features two black pins with polyethylene (PE) insulation. Its main attributes include durability and reliable connections. It is typically used in electrical and electronic applications requiring robust pin connections.
Type A
Coil Voltage 250V DC/AC
Cable cross section 1.5mm²
Certification marks DIN 43650-A/ISO 4400
Connection Screw
Factory colour Black
Height 30mm
IP Rating IP65 (mounted)
Leading Contact (Pe) Yes
Misc Attribute 1 Cable socket without wiring
Misc Attribute 3 A
Number of pins 2
Pins 2 + PE
Screw connection PG9/PG11
Total no. of pins 2 + PE

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot