HTP BP1N03000 Black Pins:3 + PE Connector for Reliable Connections

MPN
BP1N03000
Brand
HTP
EAN-13
2050001436054
Order Code
12-1025
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £0.810
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

The HTP BP1N03000 Black Pins:3 + PE, features three black pins and a protective earth connection. This part is designed for reliable electrical connections. It is typically used in industrial and commercial electrical applications.
Type C
Coil Voltage 250V DC/AC
Certification marks DIN 43650-C
Factory colour Black
IP Rating IP67 (mounted)
Leading Contact (Pe) Yes
Misc Attribute 2 C
Number of pins 3
Pins 3 + PE
Total no. of pins 3 + PE

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot