HTP BP1N02000 Pins:2+PE Black Robust & Reliable Electrical Connector

MPN
BP1N02000
Brand
HTP
EAN-13
2050001436047
Order Code
12-1024
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.791
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

Manufactured by HTP, the BP1N02000 black pins feature two pins plus protective earth. This component is designed for secure and reliable electrical connections. It is typically used in industrial or commercial electrical installations.
Type C
Coil Voltage 250V DC/AC
Certification marks DIN 43650-C
Factory colour Black
IP Rating IP67 (mounted)
Leading Contact (Pe) Yes
Misc Attribute 2 C
Number of pins 2
Pins 2 + PE
Total no. of pins 2 + PE

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot