HTP BGRN02000-PG11 Connector Black Pins:2+PE

Image Representative of Range

HTP BGRN02000-PG11 Connector Black Pins:2+PE

MPN
BGRN02000-PG11
Brand
HTP
EAN-13
2050001396372
Order Code
12-1019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £1.78
10+ £1.65
100+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

HTP's BGRN02000-PG11 product features two black pins plus a PE (Protective Earth) connection. It is typically used in electrical installations where grounding is required. The part number 02050001396372 helps in easy identification and procurement.
Type Connector base
Coil Voltage 250V DC/AC
Certification marks DIN 43650-A
Connection Solder
Factory colour Black
IP Rating IP67 (mounted)
Leading Contact (Pe) Yes
Misc Attribute 1 Device plug round base
Misc Attribute 3 A
Number of pins 2
Pins 2 + PE
Total no. of pins 2 + PE

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot