HT Instruments 1010990 PV-ISOTEST Insulation Tester 1500V GFL Function

MPN
1010990
EAN-13
8052870670427
Order Code
09-4260
Country of Origin
Taiwan
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1535.74
10+ £1473.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The PV-ISOTEST insulation tester by HT Instruments is designed for performing electrical isolation and resistance tests. Model 1010990 efficiently measures up to 100 MO, making it ideal for ohm testing applications. It's a reliable tool for ensuring electrical safety in various installations.
Type Insulation Tester
Minimum Test Voltage CAT I
Display Type Digital (LCD)
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 235 x 165 x 75 mm
Height 75mm
Insulation resistance (max.) 100MΩ
Length 235mm
Power supply (details) 6 x 1.2V
Weight 1.2kg
Width 165mm

Reviews

Be the first to submit a review

Trustpilot