HT Instruments HT1010910 HTA106 Hygrometer Temp & Humidity Backlit

MPN
1010910
EAN-13
8033100187267
Order Code
09-4255
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £160.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HT Instruments HTA106 hygrometer, manufactured by HT Instruments, measures relative humidity from 0% to 100% RH. This device serves as an effective mould detector and moisture meter for monitoring indoor air humidity. It is typically used in building moisture assessment and mould alert applications.
Type Hygrometer
Maximum Humidity 100% RH
Maximum Temperature 60°C
Accuracy ± 0.1°C
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 270 x 65 x 45 mm
Height 45mm
Humidity reading accuracy 3 RH
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Length 270mm
Max. temperature +60°C
Min. temperature -26°C
Power Supply 9 V battery (1x)
Weight 240g
Weight, information incl. battery
Width 65mm

Reviews

Be the first to submit a review

Trustpilot