HT Instruments COMBIG3 Black Box Electrical Tester Set VDE 0100 Touchscreen

MPN
Black Box Aktion CombiG3
EAN-13
4260173661569
Order Code
09-4309
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2206.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

HT Instruments' Black Box Aktion CombiG3 is a sophisticated electrical tester set designed for comprehensive testing and measuring in compliance with DIN VDE 0100. It features advanced multi-tester capabilities, making it ideal for installation, maintenance, and safety verification tasks. Typically applied in electrical installations, it ensures compliance with safety standards such as BGV, BGVA3, and DGUV regulations.
Type Electronic multi tester
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 420 x 510 x 500 mm
Height 500mm
Insulation Test Voltage CAT IV
Length 420mm
Weight 8kg
Width 510mm

Reviews

Be the first to submit a review

Trustpilot