HT Instruments 5004-IECV Jack Plug Banana Jack 4mm CAT III 1000V Clip Green

MPN
1003160
EAN-13
8033100182217
Order Code
09-4153
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The HT Instruments 5004-IECV is a green alligator clip designed for use with measuring instruments, featuring a 4 mm banana jack plug and socket. Rated CAT III 1000 V, it serves as a reliable and safe connection cable for multimeters. This supplementary component is ideal for secure test probe connections in electrical testing and measurement tasks.
Nominal Current 20A
Type Jack plug
Colour Green
Height 25mm
Length 90mm
Max. Length 90mm
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Tip material Brass
Width 45mm

Reviews

Be the first to submit a review

Trustpilot