HT Instruments 5004-IECB Jack Plug 4mm Socket CAT III 1000V Blue 1 piece

MPN
1003130
EAN-13
8033100182187
Order Code
09-4150
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Manufactured by HT Instruments, the 5004-IECB features a 4 mm socket and jack connector compatible with banana jacks. It includes an alligator clip rated for CAT III 1000 V, making it suitable for high-voltage environments. This measuring accessory is ideal for use as a connector lead with multimeters and other measurement devices.
Nominal Current 20A
Type Jack plug
Colour Blue
Height 25mm
Length 90mm
Max. Length 90mm
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Tip material Brass
Width 45mm

Reviews

Be the first to submit a review

Trustpilot