HT Instruments 2009730 HT7 KIT Fuse Locator IP64 Dust & Water Resistant

MPN
2009730
EAN-13
4260173661811
Order Code
09-4300
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £101.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The HT Instruments HT7 KIT is a versatile testing device designed primarily for locating fuses and tracking cables. Key features include polarity indication, continuity testing, and non-contact voltage detection, making it suitable for various electrical troubleshooting tasks. It is typically used by electricians to ensure safe and accurate diagnostics in residential and commercial environments.
Type Fuse locator
Manufacturers Warranty 1 Year
Acoustic signal Yes
Dimensions (L x W x H) 95 x 60 x 30 mm
Display LED
Height 30mm
Insulation Test Voltage CAT I
IP Rating IP64
Length 95mm
Misc Attribute HT7 KIT
Optical display Yes
Reading Category CAT III 250 V
Weight 534g
Weight (transmitter) 140g
Weight, information Transmitter/receiver
Width 60mm

Reviews

Be the first to submit a review

Trustpilot