HT Instruments 2002250 Crimper 12 mm For Marking Test Labels

MPN
2002250
EAN-13
4260173660418
Order Code
09-4267
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £88.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Manufactured by HT Instruments, the 2002250 Crimper is a versatile hand tool featuring 12 mm crimping capability. It serves as a reliable tool for tasks requiring precise punching, making it ideal for electrical and mechanical work. This robust crimper is typically used in applications necessitating strong, secure connections.
Type Crimper
Height 20mm
Length 12mm
Material Steel
Material properties nickel plated
Width 60mm

Reviews

Be the first to submit a review

Trustpilot