HT Instruments 1011275 THT80 IR Camera -20 to +550 °C 25Hz Wi-Fi Touchscreen

MPN
1011275
EAN-13
8052870672896
Order Code
09-4264
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £859.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 30/05/2026

HT Instruments THT80 is an infrared camera with a temperature range of -20 to +550 °C and a 25 Hz built-in digital camera. Its main features include Wi-Fi connectivity and a touchscreen interface. This thermal imager is ideal for thermography applications such as building inspections and electrical maintenance.
Type IR camera
Resolution 120 x 90 Pixel
Accuracy ± 2°C
Basic Accuracy 2%
Digital zoom 32
Dimensions (L x W x H) 133 x 87 x 24 mm
Frame rate 25Hz
Geometric resolution (IFOV) 7.3mrad
Height 24mm
Length 133mm
Misc Attribute THT80
Optics 50° x 37°
Temperature Measurement Range -20 to 550°C
Temperature reading range (max.) +550°C
Temperature reading range (min.) -20°C
Thermal Sensitivity 50 mK
Width 87mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot