HT Instruments Thermal Imagery IR camera 622951

The collection of parts from HT Instruments exemplifies a set of electrical testing equipment components designed for professional use.
Description Image Product Buy Pricing (Ex VAT) Resolution Bolometer array Calibrated to Dimensions Frame Rate Geometric resolution (IFOV) Height Length Misc Attribute Optics Temperature Measurement Range Temperature reading range (max.) Width Type Manufacturers Warranty Accuracy ± Basic Accuracy Digital zoom Temperature reading range (min.) Thermal Sensitivity
HT Instruments 1011275 THT80 IR Camera -20 to +550 °C 25Hz Wi-Fi Touchscreen
HT Instruments 1011275 THT80 IR Camera -20 to +550 °C 25Hz Wi-Fi Touchscreen
Extended range
Order code: 09-4264
MPN: 1011275

Back order - 3 availableBack-order availability date - 03/12/2026
1+ £615.04
Price per unit Ex VAT
120 x 90 Pixel (L x W x H) 133 x 87 x 24 mm 25Hz 7.3mrad 24mm 133mm THT80 50° x 37° -20 to 550°C +550°C 87mm Thermal Imaging Camera 1 Year 2°C 2% 32 -20°C 50 mK
HT Instruments 1011285 THT120 IR Camera -20°C to 650°C 120x120 Pixel Wi-Fi
HT Instruments 1011285 THT120 IR Camera -20°C to 650°C 120x120 Pixel Wi-Fi
Extended range
Order code: 09-4265
MPN: 1011285

Back order - 1 availableBack-order availability date - 03/12/2026
1+ £1175.63
Price per unit Ex VAT
120 x 120pixel 120 x 120 Pixel Manufacturer's standards (no certificate) (L x W x H) 240 x 101 x 110 mm 50Hz 2.26mrad 110mm 240mm THT120 15.6° x 15.6° -20 to 650°C +650°C 101mm Thermal Imaging Camera 1 Year 2°C 2% 32 -20°C 50 mK

Trustpilot