HT Instruments 1010900 Macrotest G2 Earth Ground Meter 2-4Pt Method Wi-Fi

MPN
1010900
EAN-13
8033772795395
Order Code
09-4254
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1673.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

HT Instruments manufactures the Macrotest G2 Earth ground meter, model number 1010900, which is known for its precision and reliability. The device is primarily used for measuring earth resistance and soil resistivity, vital for electrical system safety. It's commonly applied in electrical installations and testing environments to ensure grounding effectiveness.
Type Earth Ground Meter
Display Type Digital
Dimensions (L x W x H) 75 x 165 x 235 mm
Height 235mm
Length 75mm
Misc Attribute Macrotest G2
Power supply (details) 6 x 1.5 V type AA
Test Voltage 50V, 100V, 250V, 500V, 1000V
Weight 1250g
Width 165mm

Reviews

Be the first to submit a review

Trustpilot