HT Instruments 1010860 HTA102 Sound Level Meter 30-130dB USB Data Logger

MPN
1010860
EAN-13
8033100184297
Order Code
09-4252
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £315.35
10+ £302.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The HT Instruments 1010860 HTA102 is a sound level meter capable of measuring sound pressure levels ranging from 30 to 130 dB. It operates within a frequency range of 31.5 Hz to 8 kHz, ideal for accurately capturing a wide range of audio environments. This SPL meter is typically used for monitoring occupational noise levels and ensuring compliance with noise regulations.
Type Sound level meter
Reading range 30dB
Accuracy Class 1.4dB
Calibrated Manufacturer's standards (no certificate)
Communication Protocol Mini USB
dB (C) accuracy 1.4dB
dB SPL (C) reading range (min.) 30dB
Dimensions (L x W x H) 260 x 65 x 50 mm
Display Digital
Frequency Range 31.5 Hz - 8 kHz
Height 50mm
Length 260mm
Max. frequency 8kHz
Min. frequency 31.5Hz
Reading Type SPL
SPL resolution 0.1dB
Weight 280g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot