HT Instruments 1010690 Aladino Tool Kit VDE Bag for Electrical Safety

MPN
1010690
EAN-13
8033100843590
Order Code
09-4242
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £52.07 £44.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

HT Instruments manufactures the Aladino 1010690 tool kit, containing assorted tools suitable for electrical contractors. The tool set, stored in a durable VDE bag, ensures safety and efficiency for tradespersons. DIYers will find this toolkit ideal for versatile electrical applications.
Type Tool kit
Car phone holder features Bag
Dim (L x W x H) 50 x 100 x 225 mm
Height 225mm
Length 50mm
Weight 0.35kg
Width 100mm

Reviews

Be the first to submit a review

Trustpilot