HT Instruments 1010520 HT38 Professional Fuse Finder CAT III 250V Compliant

MPN
1010520
EAN-13
8033100185218
Order Code
09-4236
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £59.03
10+ £56.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 322 in stock

HT Instruments manufactures the HT38 Fuse Locator, a device chiefly used for identifying and sorting wires and cables. It functions as an electronic-lead and metal detector, making it essential for locating lines and cables in various settings. This versatile tool is ideal for electricians and technicians in tasks like cable identification, line positioning, and troubleshooting electrical systems.
Type Fuse locator
Manufacturers Warranty 1 Year
Dimensions (L x W x H) 20 x 15 x 7 cm
Height 7cm
Insulation Test Voltage CAT III
Length 20cm
Misc Attribute HT38
Weight 0.3kg
Width 15cm

Reviews

Be the first to submit a review

Trustpilot