HT Instruments 1009010 PR9 Probe CAT III 1000V CAT IV 600V 1 piece

MPN
1009010
EAN-13
8033100841053
Order Code
09-4194
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.05 £20.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The HT Instruments PR9 Probe is a supplementary component designed for measuring instruments, supporting up to CAT III 1000 V and CAT IV 600 V. It serves as an alligator clip and test sensor for multimeter applications, enhancing measurement accuracy and safety. Manufactured by HT Instruments, this probe is essential for connecting test leads during electrical diagnostics and troubleshooting.
Type Probe
Height 30mm
Length 1575mm
Max. Length 1575mm
Nominal Voltage 1000V
Tip diameter 4mm
Tip length 20mm
Tip material Brass
Width 30mm

Reviews

Be the first to submit a review

Trustpilot