HT Instruments 1008620 HT70 Compact Pen Tester CAT IV 1000 V LED Acoustic

MPN
1008620
EAN-13
8033772790666
Order Code
09-4192
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

HT Instruments manufactures the HT70 multifunction tester, suitable for both voltage and current testing. This two-pole tester features CAT IV 1000 V LED indicators and acoustic signals for enhanced safety. It is typically used for electrical diagnostics in both residential and industrial settings.
Maximum Voltage 1000V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 160 x 26 x 20 mm
Display (details) Visual/audible
Frequency Range 50 Hz - 60 Hz
Height 20mm
Insulation Test Voltage CAT IV
Length 160mm
Max. frequency 60Hz
Min. frequency 50Hz
Misc Attribute HT70
Power supply (details) 2 micro batteries (AAA)
Reading Category CAT IV 1000 V
Type Multifunction tester
V AC reading range (min.) 100V
Weight 48g
Width 26mm

Reviews

Be the first to submit a review

Trustpilot