HT Instruments 1004360 TK111 Surface Probe -40 to 400°C Type K 1 piece

MPN
1004360
EAN-13
8033100188349
Order Code
09-4184
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £105.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

HT Instruments manufactures the TK111 surface probe, a versatile temperature sensor. It is designed to measure temperatures ranging from -40 to 400 °C, making it suitable for various industrial applications. This clamp sensor is commonly used for accurate surface temperature readings on pipes and flat surfaces.
Type Surface probe
Temperature reading range 400°C
Cable Length 1.00m
Connector Heating element connector
Dim (L x W x H) 30 x 70 x 330 mm
Height 330mm
Length 30mm
Pick-up time (details) 4s
Probe Length 200mm
Sensor Type K
Temperature reading range (min.) -40°C
Weight 70g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot