HT Instruments 1004340 TK109 Temp Sensor -40 to 800°C Type K 1 piece

MPN
1004340
EAN-13
8033100188325
Order Code
09-4182
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £85.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by HT Instruments, the TK109 is a type K temperature sensor capable of measuring temperatures ranging from -40 to 800 °C. This versatile temperature probe is ideal for precise temperature monitoring in industrial settings and laboratory experiments. The clamp sensor design ensures easy and secure attachment during usage.
Type Temperature sensor
Temperature reading range 800°C
Cable Length 1.00m
Connector Heating element connector
Dim (L x W x H) 30 x 70 x 350 mm
Height 350mm
Length 30mm
Pick-up time (details) 4s
Probe Length 200mm
Sensor Type K
Temperature reading range (min.) -40°C
Weight 78g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot