HT Instruments 1003785 Tachometer Optical/Mechanical 20-99999 U/min

MPN
1003785
EAN-13
8052870673701
Order Code
09-4162
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £428.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

HT Instruments' 1003785 Tachometer combines mechanical and optical measurements with a range of 20 to 99,999 RPM. Known as the HT2236, it provides precise speed readings essential for maintenance and troubleshooting. This tachometer is a valuable tool in automotive and industrial environments.
Type Tachometer
Speed 10 U/min
Display Type LCD
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 155 x 55 x 35 mm
Height 35mm
Length 155mm
Misc Attribute HT2236
Operating Voltage 9 V block
Reading distance 50 - 500mm
RPM accuracy ±0.05 %
Speed resolution 0.01
Weight 168g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot