HT Instruments 1003180 6007-IECR Jack Plug 4mm Banana Socket CAT III 1000V

MPN
1003180
EAN-13
8033100182293
Order Code
09-4155
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £27.44
10+ £25.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

HT Instruments' 6007-IECR is a red alligator clip with a 4 mm jack connector, designed for safe use up to CAT III 1000 V. It serves as a supplementary component for measuring instruments, such as multimeter measuring leads. The product is ideal for connecting test probes and ensuring secure contact during electrical measurements.
Nominal Current 6A
Type Jack plug
Colour Red
Height 15mm
Length 175mm
Max. Length 175mm
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Width 45mm

Reviews

Be the first to submit a review

Trustpilot