HT Instruments 1003075 Safety Test Lead 1.5m Red/Black 1 Set

MPN
1003075
EAN-13
8033772791045
Order Code
09-4146
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.44
10+ £25.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

HT Instruments manufactures the 4324-2 safety test lead set, featuring a 1.5-metre lead in red and black. This set is ideal for secure connections during electrical testing. It ensures reliable measurements in various testing environments.
Cable Length 1.5m
Nominal Current 20A
Type Safety test lead
Colour Red/black
Misc Attribute 4324-2
Nominal Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot