HSS Drill Bit Set of 10 M2 1 - 10mm

Faithfull Brand: Faithfull

The Faithfull Professional Metric Fully Ground HSS Twist Drill Bit Sets are manufactured from high quality M2 grade tool steel, to meet the requirements of the DIN 338 standard. Robust plastic storage cases protect the drills when stored.

Suitable for use in: Alloy Steels, Carbon Steels, Cast Iron, Hardened Alloy Steels, Stainless Steels.

10 Piece SET10PRO: 10 Drills: 1, 2, 3, 4, 5, 6, 7, 8, 9 and 10mm.
13 Piece SET13PRO: 13 Drills: 1.5, 2, 2.5, 3, 3.2, 3.5, 4, 4.2, 4.5, 5, 5.5, 6 and 6.5mm.

Plastic storage case.

No. of drills: 10

Sizes: 1, 2, 3, 4, 5, 6, 7, 8, 9, and 10mm

Description Image Product Buy Pricing (Ex VAT) Diameter Bits Type
Faithfull FAIMSET10PRO HSS Drill Bit Set of 10 M2 1 - 10mm
Faithfull FAIMSET10PRO HSS Drill Bit Set of 10 M2 1 - 10mm
Standard range
Order code: 95-7855
MPN: FAIMSET10PRO

Despatched within 2 working days - 5 in stock
1+ £26.37
Price per unit Ex VAT
1, 2, 3, 4, 5, 6, 7, 8, 9, 10mm 10 Drill bit
Faithfull FAIMSET13PRO HSS Drill Bit Set of 13 M2 1.5-6.5mm
Faithfull FAIMSET13PRO HSS Drill Bit Set of 13 M2 1.5-6.5mm
Standard range
Order code: 95-7856
MPN: FAIMSET13PRO

Despatched within 2 working days - 20 in stock
1+ £17.56
Price per unit Ex VAT
1.5,2 ,2.5, 3, 3.3, 3.5, 4, 4.2, 4.5, 5, 5.5, 6, 6.5mm 13 Drill bit

Trustpilot