Faithfull FAIMSET13PRO HSS Drill Bit Set of 13 M2 1.5-6.5mm

MPN
FAIMSET13PRO
Brand
Faithfull
EAN-13
5023969270166
Order Code
95-7856
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull Professional Metric Fully Ground HSS Twist Drill Bit Sets are manufactured from high quality M2 grade tool steel, to meet the requirements of the DIN 338 standard. Robust plastic storage cases protect the drills when stored.

Suitable for use in: Alloy Steels, Carbon Steels, Cast Iron, Hardened Alloy Steels, Stainless Steels.

10 Piece SET10PRO: 10 Drills: 1, 2, 3, 4, 5, 6, 7, 8, 9 and 10mm.
13 Piece SET13PRO: 13 Drills: 1.5, 2, 2.5, 3, 3.2, 3.5, 4, 4.2, 4.5, 5, 5.5, 6 and 6.5mm.

Plastic storage case.

No. of drills: 13

Sizes: 1.5, 2, 2.5, 3, 3.2, 3.5, 4, 4.2, 4.5, 5, 5.5, 6 & 6.5mm


Type Drill bit
Diameter 1.5,2 ,2.5, 3, 3.3, 3.5, 4, 4.2, 4.5, 5, 5.5, 6, 6.5mm
Bits 13

Reviews

Be the first to submit a review

Trustpilot