Faithfull FAIMSET10PRO HSS Drill Bit Set of 10 M2 1 - 10mm

MPN
FAIMSET10PRO
Brand
Faithfull
EAN-13
5023969270159
Order Code
95-7855
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Professional Metric Fully Ground HSS Twist Drill Bit Sets are manufactured from high quality M2 grade tool steel, to meet the requirements of the DIN 338 standard. Robust plastic storage cases protect the drills when stored.

Suitable for use in: Alloy Steels, Carbon Steels, Cast Iron, Hardened Alloy Steels, Stainless Steels.

10 Piece SET10PRO: 10 Drills: 1, 2, 3, 4, 5, 6, 7, 8, 9 and 10mm.
13 Piece SET13PRO: 13 Drills: 1.5, 2, 2.5, 3, 3.2, 3.5, 4, 4.2, 4.5, 5, 5.5, 6 and 6.5mm.

Plastic storage case.

No. of drills: 10

Sizes: 1, 2, 3, 4, 5, 6, 7, 8, 9, and 10mm


Type Drill bit
Diameter 1, 2, 3, 4, 5, 6, 7, 8, 9, 10mm
Bits 10

Reviews

Be the first to submit a review

Trustpilot