HPE Q1P52A HPE 16-port WW Serial Console Server

MPN
Q1P52A
Brand
HPE
EAN-13
190017146638
Order Code
71-9678
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4306.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Need remote access to servers and other serial managed devices in the rack? HPE Enterprise Serial Console Servers provide remote access to headless servers such as those running Linux or UNIX, as well as serial managed devices such as network switches and routers. Available options support either 16 or 48 devices through a single IP address using any SSH or telnet client. With its powerful user access control and streamline management from the Virtual Media option, the HPE Serial Console Server grants access to specified users or even implements Lightweight Directory Access Protocol (LDAP) directory authentication while allowing servers to access storage media. Security for servers is controlled by user names, passwords, access rights configured and stored in non-volatile memory in the Serial Console Server for up to 64 users or through RADIUS. The HPE Serial Console Servers offer the security, flexibility, and efficiency that meets the needs of the most demanding IT environments.

What is new supporting point:
Auto-senses pin out configuration for seamless connection
Management port for direct connection
More secure, stable command line recovery of equipment
On board Ethernet and modem (48-port model only) for in-band and out-of-band support
External device connectivity such as a modem, sensor or mass storage device (16-port model)

Reviews

Be the first to submit a review

Trustpilot