HPE P81836-425 HPE ProLiant DL325 Gen11 9115 3.2GHz 16c 1P 2x32GB-R 8SFF

MPN
P81836-425
Brand
HPE
EAN-13
190017795683
Order Code
74-7006
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8125.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 07/11/2026

Are you looking for a scalable, low-cost performance server solution for your virtualized and software-defined compute workloads? The HPE ProLiant DL325 Gen11 server is a low-cost 1U 1P solution that delivers exceptional value balancing compute, memory and network bandwidth at 1P economics. Powered by 4th and 5th Generation AMD EPYC™ 94 & 95 Series Processors with up to 16 cores, increased memory bandwidth (up to 3 TB), high-speed PCIe Gen5 I/O and EDSFF storage, and supporting up to two GPUs at the front, this server is a superb low-cost, 1U 1P, performance solution for your virtualized workloads. The silicon root of trust anchors the server firmware, creating a fingerprint for the AMD Secure Processor that must be matched exactly before the server will boot. The HPE ProLiant DL325 Gen11 server is an excellent choice for virtualized workloads such as software-defined compute, CDN, VDI, and secure edge apps that require balancing processor, memory, and network bandwidth.

What is new supporting point:
Includes HPE Integrated Lights-Out 6 (iLO 6) server management software that enables you to securely configure, monitor, and update your HPE ProLiant Gen11 servers seamlessly from anywhere.
Supports hot-pluggable, high-availability RAID M.2 boot options.
Supports closed-loop liquid cooling heat sink for high wattage processors.
Powered by 4th and 5th Generation AMD EPYC™ 94 & 95 Series Processors with 5nm technology that supports up to 16 cores at 4W, 115 MB of L3 cache, and 12 DIMMs for DDR5 memory up to 64 MT/s.
12 DIMM channels per processor for up to 3 TB total DDR5 memory with increased memory bandwidth and performance, and lower power requirements.
Advanced data transfer rates and higher network speeds from the PCIe Gen5 serial expansion bus, with up to 2x16 PCIe Gen5, two OCP 3. slots, and EDSFF E3.S 1T drives.

Reviews

Be the first to submit a review

Trustpilot