HPE P77247-425 HPE ProLiant DL360 Gen11 4510 2.4GHz 12c 1P 2x32GB-R 8SFF

MPN
P77247-425
Brand
HPE
EAN-13
190017767819
Order Code
75-2890
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7732.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/09/2026

Are you looking for a scalable, compute-dense solution for hybrid cloud or other data workloads in a virtualized and containerized environment? The HPE ProLiant DL36 Gen11 server is a rack-optimized, 1U 2P solution that delivers exceptional compute performance, upgraded high-speed data transfer rate, and memory depth at 2P compute capability. Powered by 4th and 5th Gen Intel Xeon Scalable Processors with up to 64 cores, 8 TB of memory, and 2 EDSFF drives as well as increased memory bandwidth and high-speed PCIe Gen5 I/O, the HPE ProLiant DL36 Gen11 server is a perfect solution for Electronic Design Automation (EDA), CAD, and VDI. The HPE ProLiant 36 Gen11 server is engineered to optimize IT with a cloud operating experience, built-in security, and optimized performance for workloads to drive your business forward.

What is new supporting point:
Powered by 5th Gen Intel Xeon Scalable Processors that supports up to 64 cores & 385W, and 16 DIMMs for up to 8 TB of high bandwidth DDR5 memory up to 56 MHz.
16 DIMMs per processor for up to 8 TB total DDR5 memory per server with increased performance, High Bandwidth Memory (HBM) support, and lower power requirements.
Advanced data transfer rates and higher network speeds from the PCIe Gen5 serial expansion bus, with up to 2 x16 PCIe Gen5 and 2 OCP slots.
Includes the new HPE Integrated Lights-Out 6 (iLO 6) server management software that enables you to securely configure, monitor, and update your HPE ProLiant Gen11 servers seamlessly, from anywhere.
Supports up to three single-wide (SW) GPUs[1] to accelerate graphic intense workloads.
Supports Liquid Cooling Modules for highest thermal design points (TDPs).

Reviews

Be the first to submit a review

Trustpilot