HPE P70196-421 HPE ProLiant ML350 Gen11 4514Y 16-core 1P 32GB-R MR408i-o NC

MPN
P70196-421
Brand
HPE
EAN-13
190017712369
Order Code
75-1361
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10979.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Are you looking for a robust and flexible tower optimized server for your SMB and remote offices? The HPE ProLiant ML35 Gen11 is a powerful 2P tower server with optional rackable chassis for various environments, and delivers exceptional compute performance, security, reliability, and expandability. Powered by 4th and 5th Gen Intel Xeon Scalable Processors up to 64 cores[1], up to 8 TB DDR5, PCIe Gen5, enhanced I/O and GPU support, and EDSFF storage, the HPE ProLiant ML35 Gen11 server fulfills a wide range of demanding workloads. The silicon root of trust anchors the server firmware to an HPE-exclusive ASIC, creating a fingerprint for the 4th and 5th Gen Intel Xeon Scalable processors that must be matched exactly before the server will boot. The HPE ProLiant ML35 Gen11 server is an excellent choice for diverse workloads such as IT infrastructure, Data Management, VDI, ERP/CRM. Scale and adapt to any environment with this server and accelerate your growing business.

What is new supporting point:
Powered by 4th and 5th Gen Intel Xeon Scalable Processors that support up to 64 cores[1] (128 cores per server), 35W TDP. Increased memory bandwidth to 56 MT/s[2], up to 8TB DDR5 memory capacity.
Supports new EDSFF E3.S NVMe form factor to enable higher-density servers and storage systems, optimization of PCIe lanes from CPUs, and ultra-high SSD performance.
Advanced data transfer rates from the PCIe Gen5 serial expansion bus, support up to 1 standard PCIe Gen5 slots and 2 OCP 3. slots [3].
Includes HPE Integrated Lights-Out 6 (iLO 6) server management software that enables you to securely configure, monitor, and update your HPE ProLiant Gen11 servers seamlessly from anywhere.
Supports hot-pluggable, high-availability, RAID1 protected M.2 NVMe boot option.
Support NVIDIA RTX 4 Ada Graphics Accelerator, L4 48 GB Accelerator, A16 64 GB Accelerator and L4 24 GB Accelerator.

Reviews

Be the first to submit a review

Trustpilot