HPE P55639-421 HPE ProLiant ML110 Gen11 3408U 1.8GHz 8-core 1P 32GB-R VROC 8SFF

MPN
P55639-421
Brand
HPE
EAN-13
190017608129
Order Code
75-3605
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5698.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Are you searching for an affordable tower server with enterprise-class reliability and performance to meet the requirements of your growing business? The HPE ProLiant ML11 Gen11 server is an enhanced single processor tower with performance, expansion, and security at an affordable price. It supports the 4th and 5th Gen Intel Xeon Scalable Processors, HPE DDR5 SmartMemory with a maximum capacity of 1536 GB, 4 x16 PCIe Gen5 slots, 1 x16 OCP3 slot, eight large form factor (LFF) or 16 small form factor (SFF) disk drives. It can easily be converted to a rack using 5.5U of rack space. The HPE ProLiant ML11 Gen11 also offers an optional redundant fan and redundant power supply to satisfy automatic fail-over needs, making this the ideal server for small- to mid-sized businesses, and remote and branch offices.

What is new supporting point:
Powered by 4th and 5th Gen Intel Xeon Scalable Processors that support up to 32 cores, 185W TDP.
Increased memory bandwidth to 56 MT/s[1] , performance and lower power requirements with up to 1.5 TB DDR5 memory capacity with 16 DIMM slots.
Advanced data transfer rates from the PCIe Gen5 serial expansion bus, support up to 4 standard PCIe Gen5 x16 slots and 1 OCP 3. x16 slots.
Includes HPE Integrated Lights-Out 6 (iLO 6) server management software that enables you to securely configure, monitor, and update your HPE ProLiant Gen11 servers seamlessly from anywhere.
Supports hot-pluggable, high-availability, RAID1 protected M.2 NVMe boot option.
Support NVIDIA RTX 4 Ada Graphics Accelerator and L4 24GB PCIe Accelerator
  • Powered by 4th and 5th Gen Intel® Xeon® Scalable Processors that support up to 32 cores, 185W TDP
  • Increased memory bandwidth to 56 MT/s1 , performance and lower power requirements with up to 1.5 TB DDR5 memory capacity with 16 DIMM slots
  • Advanced data transfer rates from the PCIe Gen5 serial expansion bus, support up to 4 standard PCIe Gen5 x16 slots and 1 OCP 3. x16 slots
  • Includes HPE Integrated Lights-Out 6 (iLO 6) server management software that enables you to securely configure, monitor, and update your HPE ProLiant Gen11 servers seamlessly from anywhere
  • Supports hot-pluggable, high-availability, RAID1 protected M.2 NVMe boot option

Reviews

Be the first to submit a review

Trustpilot