HPE K2Q16A HPE StoreFabric SN6010C 12-port 16Gb Fibre Channel Switch

MPN
K2Q16A
Brand
HPE
EAN-13
888793950692
Order Code
73-1589
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5748.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Are you looking for a high-performance Fibre Channel switch for departments, enterprises, or the edge? The HPE Storage Fibre Channel Switch C-series SN61C is a high-performance, flexible, and cost-effective platform providing high-density, 16Gbps ports for storage networking deployments in small, medium-sized, and large enterprise environments. This switch offers outstanding value by providing high-availability, security, and ease of use at a cost-effective price in a compact one-rack-unit (1RU) form factor. With the flexibility to expand from 12 to 48 ports in 12-port increments, it offers the densities required to scale from an entry-level departmental switch to top-of-the-rack switch to edge connectivity in enterprise SANs. This switch delivers a non-blocking architecture, with all 48 4/8/16Gbps ports operating at line rate concurrently. With dual redundant hot-swappable power supplies and fan trays, this switch offers high availability scalable to mission-critical deployments.

What is new supporting point:
Newly bundled offering with 16 Gb SFPs
New subscription-based Advantage bundle with Cisco DCNM/NDFC and Enterprise license

Reviews

Be the first to submit a review

Trustpilot