HPE JL024A HPE M210 802.11n (WW) 300 Mbit/s White Power over Ethernet (PoE)

MPN
JL024A
Brand
HPE
EAN-13
888182829141
Order Code
71-3078
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Ideal for small businesses, the cost-effective HP M21 82.11n Access Point Series, supports standalone operation or can be "clustered" for simplified administration of up to four M21 Acces Points where more robust coverage is required. These dual-band, single-radio devices support high-speed wireless networking at 5GHz or 2.4GHz to provide a better user experience and faster delivery of mobile applications.

Clustering technology propagates wireless network configurations across all M21 82.11n Access Points for consistent security and uninterrupted wireless client roaming

Features

Simplifies Wireless Networks for Small Businesses
- The HP M21 82.11n Access Point Series takes the complexity out of your wireless networking with simple clustering technology removing the need for additional hardware.
- A quick setup wizard gets you up and running in no time with 5 common deployment scenarios to best match your environment.

Keeps Your Business up and Running with Safe Wireless Access
- The M21 82.11n Access Points Series significantly reduces the risk of downtime from human error with clustering technology.
- Keeps your wireless network traffic safe with the latest in Wi-Fi security including WPA and WPA2.
- Secures data integrity of the wireless traffic with Advanced Encryption Standard (AES) or Temporal Key Integrity Protocol (TKIP).
- The M21 82.11n Access Point Series offers up to four VLANs to permit traffic segmentation on the network.

Delivers a Better User Experience and Improved Performance
- The HP M21 82.11n Access Point Series provides a single-radio device that supports high-speed wireless networking at either 5GHz or 2.4GHz.
- When clustered, the M21 automatically selects the best channel for operation, channel optimization.

Lowers Total Cost of Ownership (TCO)
- The HP M21 82.11n Access Point Series are covered by the HP Limited Lifetime Warranty with next day advance hardware replacement, 24x7 phone support for 3 years and business day phone and email support for as long as you own the product
- The M21 clustering technology makes ongoing network changes and maintenance simple, reducing the time spent on administrative tasks.

Reviews

Be the first to submit a review

Trustpilot