HPE JH691A HPE FlexFabric 5940 2-slot Chassis with 2 Fans 2 PS Bundle

MPN
JH691A
Brand
HPE
EAN-13
190017150130
Order Code
71-6570
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10434.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The HPE FlexFabric 594 Switch Series is a family of high-performance and low-latency 1GbE and 4GbE top-of-rack (ToR) data center switches. The 594 Switch includes 1G uplink technology which is part of the HPE FlexFabric data center solution and is a cornerstone of the FlexNetwork architecture. The 594 Switch is suited for deployment at the aggregation or server access layer of large enterprise data centers or at the core layer of medium-sized enterprises. It is optimized for high-performance server connectivity, convergence of Ethernet and storage traffic, and virtual environments.

What's new

VXLAN Layer 2 and Layer 3 gateway support.

Pre-configured switch bundles for deployment in the campus aggregation and core.

Comware 7 advanced modular operating system designed for high availability.

IRF supports of up to nine switches simplifies management by up to 88%.

EVPN, OpenFlow and SDN automate manual tasks and speed service delivery.

Features

High-Density, Advanced, Data Center Switches

The HPE FlexFabric 594 Switch Series enables customers to scale their server-edge 1/4/1GbE ToR deployments with high-density 48 x 1GbE (SFP or BASE-T) with 6 x 4GbE ports, 48 x 1GbE (SFP or BASE-T) with 6 x 1GbE ports, and 32 x 4GbE ports, delivered in a 1RU design.

The HPE FlexFabric 594 Switch Series is also available with a 2-slot modular version delivering 2 4GbE ports and a 4-slot modular version with 4 4GbE ports.

High-Performance Data Center Switching

The HPE FlexFabric 594 Switch Series delivers up to 2.56 Tbps switching capacity for the most demanding data center applications.

It supports up to 194 MPPS throughput for data-intensive environments.

Low latency, under 1µs for 4GbE, gives your network increased throughput.

VXLAN support for network virtualization and overlay solutions for improved flexibility.

Includes Open vSwitch Database (OVSDB) for dynamic VXLAN tunnel management.

Business Agility and Resilience with Comware 7

The HPE FlexFabric 594 Switch Series delivers Hewlett Packard Enterprise Intelligent Resilient Fabric (IRF) <5 msec convergence time enabling faster application response time.

The In Service Software Update (ISSU) enables high availability with modular updates accomplished without a reboot or power cycle, in the background.

Simplicity and Lower TCO

HPE FlexFabric 594 Switch Series simplifies switch management by up to 88% with 9-unit Intelligent Resilient Fabric (IRF).

No hidden costs with simple one license per switch for all OS features.

All switch ports are active and ready to use without need for activation licenses.

Reviews

Be the first to submit a review

Trustpilot