HPE JG305A HPE A 3600-48 v2 SI Managed L3 Fast Ethernet (10/100) 1U Black

MPN
JG305A
Brand
HPE
EAN-13
886111895250
Order Code
72-4555
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1237.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The HP 36 SI Switch Series delivers intelligent, resilient performance, security, and reliability for robust switching at the enterprise network edge. The series consists of Fast Ethernet and PoE/PoE+ switches, with features that can accommodate large enterprise and SMB applications. Secure, resilient connectivity, as well as the latest traffic-prioritization technologies, enhance converged networks. The switches are designed for improved flexibility and scalability.

Quality of Service (QoS)

• Broadcast control: allows limitation of broadcast traffic rate to cut down on unwanted network broadcast traffic


Management

• Friendly port names: allows assignment of descriptive names to ports


Connectivity

• IPv6: Telnet: for allowing CLI access via IPv6. SNMP: for IPv6 switch management. DNS: for IPv6 host management. DHCP: for auto IPv6 address configuration of a switch.


Performance

• Nonblocking performance: up to 17.6 Gbps nonblocking switching fabric provides wire-speed switching with up to 13.1 million pps throughput


Resiliency and high availability

• Separate data and control paths: keep control separated from services and keeps service processing isolated; increases security and performance


Manageability

• RMON (remote monitoring): provides advanced monitoring and reporting capabilities for statistics, history, alarms, and events


Layer 2 switching

• 16/32K MAC address table: provides access to many Layer 2 devices

Reviews

Be the first to submit a review

Trustpilot