HPE JG225B HPE A 5800AF-48G Managed L3 Gigabit Ethernet (10/100/1000) 1U Grey

MPN
JG225B
Brand
HPE
EAN-13
888793809938
Order Code
71-6058
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6481.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

HP 58 series switches offer an unmatched combination of Gigabit and 1-Gigabit Ethernet port density, high-availability architecture, and full Layer 2 and Layer 3 dual-stack IPv4 and IPv6 capabilities. In addition to wire-speed line-rate performance on all ports, the switches include patented Intelligent Resilient Framework (IRF) technology and Rapid Ring Protection Protocol (RRPP), which allow local or geographically distributed HP 58 switches to be interconnected for higher resiliency and performance.

Available in PoE and non-PoE models as well as 1 RU and 2 RU form factor configurations, HP 58 switches are built on open standards and include an open application architecture (OAA) module slot that enables flexible deployment options for new services. These versatile switches are ideal for use in the network core of buildings or departments, or as high-performance switches in the convergence layer or network edge of enterprise campus networks.

Features

Quality of Service (QoS)
- Powerful QoS feature: creates traffic classes based on access control lists (ACLs), IEEE 82.1p precedence, IP, and DSCP or Type of Service (ToS) precedence; supports filter, redirect, mirror, or remark; supports the following congestion actions: strict priority (SP) queuing, weighted round robin (WRR), weighted fair queuing (WFQ), weighted random early discard (WRED), weighted deficit round robin (WDRR), and SP+WDRR
- Integrated network services: with support for open application architecture (OAA) modules, extends and integrates application capability into the network
- Ring Resiliency Protection Protocol (RRPP): provides fast recovery for ring Ethernet-based topology; provides consistent application performance for applications such as VoIP

Management
- Remote configuration and management: enables configuration and management through a secure Web browser or a CLI located at a remote device
- IEEE 82.1ab LLDP discovery: advertises and receives management information from adjacent devices on a network, facilitating easy mapping by network management applications
- USB support: File copy: allows users to copy switch files to and from a USB flash drive .
- DHCP options: - DNS Relay and SMTP Redirection. - DHCP Server (RFC 2131), Client, and Option-82 Relay (RFC 346).
- sFlow: provides scalable, ASIC-based networkmonitoring and accounting; this allows network operators to gather a variety of sophisticated network statistics and information for capacity planning and real-time network monitoring purposes

Connectivity
- High-density port connectivity: supports up to 84 1-Gigabit ports per unit (612 per stack)
- Auto-MDIX: automatically adjusts for straight-through or crossover cables on all 1/1 ports
- Jumbo frames: on Gigabit Ethernet and 1-Gigabit ports, jumbo frames of 9k size allow high-performance remote backup and disaster-recovery services
- IEEE 82.3af Power over Ethernet (PoE): provides up to 15.4 W per port to IEEE 82.3af-compliant PoE-powered devices such as IP phones, wireless access points, and security cameras
- IEEE 82.3at Power over Ethernet (PoE+) support: simplifies deployment and dramatically reduces installation costs by helping to eliminate the time and cost involved in supplying local power at each access point location

Performance
- Hardware-based wire-speed access control lists (ACLs): helps provide high levels of security and ease of administration without impacting network performance with a feature-rich TCAM-based ACL implementation
- Unique versatile architecture: supports the best of both fixed-port and modular configurations

Reviews

Be the first to submit a review

Trustpilot