HPE JC611A HPE 10508-V network equipment chassis 20U Black

MPN
JC611A
Brand
HPE
EAN-13
886111414499
Order Code
72-7820
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £7322.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The HP 15 Switch Series is a next-generation modular enterprise campus core switch designed to enable the evolving needs of a cloud-connected and rich-media-capable infrastructure. It sets a benchmark for performance, reliability, and scalability with next-generation Clos architecture with 3-microsecond latency, delivering ultra-high 1/1/4GbE port density and is 1GbE-ready.

With HP Intelligent Resilient Fabric (IRF) technology, the HP 15 Switch Series can be virtualized across four chassis with a single management interface—enabling flatter, more agile networks.

Performance, Reliability and Future-proof Scalability for The Campus

The HP 15 Switch Series provides a high speed fully distributed next generation Clos architecture with up to 11.52 Tb/s switching capacity and up to 13.72 Tb/s switching fabric capacity to meet the demands of bandwidth-intensive applications today and in the future.

It is 1GbE ready with ultra-high 1/1/4GbE port density and 3-microsecond latency. With up to 12 interface module slots, the 15 Switch Series provides up to 96 ports 4GbE, 576 1GbE ports and 576 1GbE ports and allows you to optimize deployment with a choice of 4-, 8-, and 1-slot chassis.

HP Intelligent Resilient Fabric (IRF) allows up to four 15 Switch Series chassis to be virtualized into a single switchingouting fabric that can support more than 2,3 line-rate 1 Gigabit Ethernet ports or 192 line-rate 4 Gigabit ports.

The 75/15 Unified Wired WLAN Module integrates with the 15 switching fabric to deliver a single unified network for wired and wireless connectivity. The 2Gbps VPN firewall module provides advanced firewall features.

No hidden costs with license-free software with advanced Layer 2 and 3 feature set including IPv6, MPLS functionality, and robust QoS.

Optimized Architecture For a Cloud-Connected and Media-Rich Network

The HP 15 Switch Series includes a high-speed fully distributed next-generation Clos architecture that simplifies large-scale switching architecture, reduces possible fault points, and provides greater defense capabilities.

HP Comware 7, an advanced modular operating system, brings native high stability, independent process monitoring, and modular design to easily restart processes for seamless upgrades to individual software modules, enhancing serviceability and greater high-availability.

Fast software upgrades without service interruptions for higher availability and zero packet loss with In-Service Software Upgrade (ISSU).

Open application architecture enables fully-integrated high-performance application-specific modules.

Robust Security and QoS Controls

The HP 15 Switch Series includes a robust set of security and quality of services features to build a trusted network that meets your ever-changing corporate policies and compliances.

Flexible authentication options include 82.1X, MAC and Web Authentication, and Endpoint Admission Defense, providing you with greater security and policy-driven application authentication.

Advanced distributed denial of service (DDOS) protection, such as DHCP Snooping, IP Source Guard, and ARP Protection, and flexible traffic controls, such as policy-based routing, QoS, and ACLs, manage end-to-end application priorities.

Included with 15 Series Switches are a powerful set of multilevel-access security controls, such as varying security management login, RADIUS, SSH, TACACS/TACACS+, to protect and control change management access.

Single Management View of the Network

The HP 15 Switch Series can be seamlessly managed with HP Intelligent Management Center (IMC) to provide end-to-end network transparency with consistent network experience through comprehensive configuration, compliance and policy management.

Integrated security and unified wired and wireless networks.

Reviews

Be the first to submit a review

Trustpilot