HPE J9638A HPE 8206-44G-PoE+-2XG v2 zl Managed L3 Gigabit Ethernet

MPN
J9638A
Brand
HPE
EAN-13
885631941706
Order Code
71-3410
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6526.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The HP 82 zl Switch Series offers high performance, scalability, and a wide range of features in a high-availability platform that dramatically reduces complexity and provides reduced cost of ownership. As part of a unified wired and wireless network infrastructure solution, the 82 zl switch series provides platform technology, system software, system management, application integration, wired and wireless integration, network security, and support that are common across HP modular and fixed-port switches.

Together, they deliver an agile, cost-effective, high-availability network solution. With key technologies to provide solution longevity, the 82 zl switch series is built to deliver long-term investment protection without added complexity for network core, aggregation, and high-availability access layer deployments.

It provides these capabilities while bringing to market the industry's first highly available switch with a lifetime warranty.

Software-defined networking
OpenFlow: is a key technology that enables software-defined networking by allowing the separation of data (packet forwarding) and control (routing decision) paths
Quality of Service (QoS)
Advanced classifier-based QoS: classifies traffic using multiple match criteria based on Layer 2, 3, and 4 information; applies QoS policies such as setting priority level and rate limit to selected traffic on a per-port or per-VLAN basis
Layer 4 prioritization: enables prioritization based on TCP/UDP port numbers
Traffic prioritization: allows real-time traffic classification into eight priority levels mapped to eight queues
Bandwidth shaping: Port-based rate limiting: provides per-port ingress-/egress-enforced increased bandwidth. Classifier-based rate limiting: uses an access control list (ACL) to enforce increased bandwidth for ingress traffic on each port. Reduced bandwidth: provides per-port, per-queue egress-based reduced bandwidth.
Class of Service (CoS): sets the IEEE 82.1p priority tag based on IP address, IP Type of Service (ToS), Layer 3 protocol, TCP/UDP port number, source port, and DiffServ
HP AllianceOne integration
HP AllianceONE Services zl Module: allows you to embed applications directly into the network, either distributed throughout the network at the network edge or centralized in the core or distribution layer; for more information about the HP AllianceONE solution, visit the HP website
Management
Remote intelligent mirroring: mirrors selected ingress/egress traffic based on ACL, port, MAC address, or VLAN to a local or remote HP 82 zl, 66, 62 yl, 54 zl, or 35 Switch anywhere on the network
RMON, XRMON, and sFlow v5: provide advanced monitoring and reporting capabilities for statistics, history, alarms, and events
IEEE 82.1AB Link Layer Discovery Protocol (LLDP): advertises and receives management information from adjacent devices on a network, facilitating easy mapping by network management applications
Uni-Directional Link Detection (UDLD): monitors a cable between two switches and shuts down the ports on both ends if the cable is broken, turning the bidirectional link into a unidirectional one; this prevents network problems such as loops
HP unified core-to-edge device/network management tools: provide HP networking portfolio-common device-level tools (CLI, Web GUI, and Menu) plus seamless integration into HP PCM+/Identity Driven Manager (IDM) network management deployments

Reviews

Be the first to submit a review

Trustpilot