HP11120 Hydraulic Car Jack 12 T 230-465Mm Jacks Lifting Tools

MPN
11120
EAN-13
4007928111203
Order Code
16-5414
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £35.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 23/08/2026

HP Autozubehör 11120 is a hydraulic car jack designed to support a load capacity of up to 12 tonnes. This robust lifting tool features an adjustable working height range from 230 mm to 465 mm, making it suitable for a variety of vehicular lifting applications. It is typically employed in automotive workshops and repair garages where precise and reliable lifting is essential. Constructed for durability and efficiency, this hydraulic jack facilitates safe and effective vehicle maintenance tasks, including tyre changes and undercarriage inspections. Its construction ensures stability and performance in demanding environments, addressing the needs of engineers focused on automotive repair and maintenance.
Type Hydraulic Car Jack
Load Capacity 12tonne
Colour Black/red
Content 1
Dimensions (L x W x H) 23 x 14 x 13.5 cm
Height 13.5cm
Length 23cm
Operating height (max.) 465mm
Product Type Hydraulic Car JacK
Weight 7.12kg
Width 14cm
Working Height (min.) 230mm

Reviews

Be the first to submit a review

Trustpilot