HP11110 Hydraulic Car Jack 2T Working Height 158-308 mm

MPN
11110
EAN-13
4007928111104
Order Code
16-5411
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 23/08/2026

HP Autozubehör HP11110 is a robust hydraulic car jack designed for efficient lifting with a capacity of up to 2 tonnes. The working height of this jack ranges from 158 mm to 308 mm, providing a flexible solution for various automotive maintenance tasks. Engineered for precision and durability, the jack facilitates safe and controlled lifting necessary in workshops and repair garages, ensuring that vehicles are raised reliably for inspection, tyre changes, or underbody repairs. The inclusion of a hydraulic mechanism allows for smooth operation, making it an essential tool for both professional automotive technicians and dedicated car enthusiasts.
Type Hydraulic Car Jack
Load Capacity 2tonne
Colour Black
Content 1
Dimensions (L x W x H) 10 x 9 x 16 cm
Height 16cm
Length 10cm
Operating height (max.) 308mm
Product Type Hydraulic Car JacK
Weight 2.3kg
Width 9cm
Working Height (min.) 158mm

Reviews

Be the first to submit a review

Trustpilot