HP Poly 8X227AA Blackwire C3215 Headset Over-ear Corded Mono Black

Order Code:

19-0414

Brand: HP Poly MPN: 8X227AA EAN-13: 0197498429342
Qty Unit Price (Inc VAT)
1+ £63.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

HP Poly 8X227AA Blackwire C3215 Headset is an over-ear, corded mono headset designed to provide users with reliable and high-quality audio performance. The headset features a robust wired connection that ensures uninterrupted communication, making it ideal for professional environments where stability is paramount. Its ergonomic design offers comfort during prolonged use, suitable for offices, call centres, and remote work applications where long-duration communication is common. Equipped with advanced audio technologies, the Blackwire C3215 delivers clear sound, contributing to effective and efficient communication between users, which is essential in technical support and customer service roles. Furthermore, the headset's durable construction enhances its longevity, making it a dependable choice for everyday professional use.
Type Over-the-ear
Colour Black
3.5 mm connector Yes
Audio channels Mono
Box contents User guide; Headset; USB Type-C to USB Type-A adapter; Travel case
Bundled software Poly Lens
Colour name Black
Compatibility Compatible with PCs via USB Type-C cable or USB Type-C/A adapter and tablets via 3.5 mm audio port
Compatible operating systems Windows 11; Windows 10; macOS; Android™; iOS
Connectivity technology Wired
Control Type Universal
Country of origin China, Mexico
Depth 32mm
Driver unit 3.2 cm
Frequency Range (microphone) 100 Hz - 10kHz
General Product Safety Regulation (GPSR) URL https://kaas.hpcloud.hp.com/pdf-public/pdf_11069394_en-US-1.pdf
Headband-Type Overhead
Headphone sensitivity 116 dB
Headset type Binaural
Height 178mm
Mac operating systems supported MacOS
Master (outer) cases per pallet 36 pc(s)
Master (outer) cases per pallet layer 6 pc(s)
Microphone direction type Omnidirectional
Microphone frequency 100 - 10000 Hz
Microphone input impedance 32 O
Microphone sensitivity -38 dB
Microphone type Boom
Other operating systems supported Android, iOS
Package depth 56mm
Package height 207mm
Package weight 300 g
Package width 185mm
Pallet dimensions (W x D x H) 1016 x 1219 x 1520 mm
Pallet dimensions (W x D x H) (imperial) 1016 x 1219.2 x 1519.9 mm (40 x 48 x 59.8)
Pallet gross weight 357 kg
Pallet weight (imperial) 357 kg (787 lbs)
Product colour Black
Recommended usage Business/Everyday
Signal-to-Noise Ratio (SNR) 118 dB
Sustainability certificates TCO
Transfer Type Corded (1075100)
UNSPSC-code 43191638
USB connectivity Yes
USB connector USB Type-C
Wearing style Head-band
Weight 0.10
Width 155mm
Windows operating systems supported Windows 10, Windows 11

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot