HP Poly 8L545AA#ABB Savi 7320 UC Stereo DECT 1880-1900 MHz Headset

MPN
8L545AA#ABB
Brand
HP Poly
UPC-12
197497837711
Order Code
70-4097
Country of Origin
Mexico
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £420.00 £172.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Ensure secure conversations
Keep conversations private. With up to 2x better density, this secure DECT™ wireless headset is an ideal choice for financial, medical, government, and contact centers or anywhere sensitive conversations happen.
  • Savi 7300 headsets don’t just meet security expectations, they exceed them with secure pairing, 128-bit authentication, and military-grade features, such as 256-bit AES encryption. Conversations stay private and secure.
  • With 2x better density than other DECT™ headsets, more people in shared spaces benefit from wireless headsets with clear, interference-free audio. IT can deploy more Savi 7300 Office Series compared to other DECT™ headsets without concern.
  • With a discreet, easy-to-use DECT wireless adapter, the Savi 7300 UC series is ready to work where you do. Simply plug the adapter into your PC and you are ready to collaborate — in the office, remote, or on the go.

Reviews

Be the first to submit a review

Trustpilot