HP Poly 76U49AA Voyager 4320 USB-A Headset Black Bluetooth with BT700 Dongle

MPN
76U49AA
Brand
HP Poly
EAN-13
0197029504548
Order Code
19-0372
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £134.56 £114.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 59 availableBack-order availability date - 08/10/2026

HP Poly 76U49AA is a Voyager 4320 USB-A Headset with Bluetooth capabilities, equipped with a BT700 Dongle in black. This headset offers seamless wireless audio connectivity for professional communication environments, supporting both USB-A and Bluetooth interfaces. Designed for optimal compatibility, it integrates noise-cancelling technology, making it suitable for high-performance audio applications such as conferencing, virtual meetings, and multimedia tasks. The inclusion of the BT700 Dongle enhances connectivity options, catering to diverse engineering environments where both mobility and reliability are essential. This product is engineered to meet the needs of professionals requiring durable and efficient communication tools.
Type On ear
Cable Length 1.5m
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 122g
Battery operated Yes
Battery recharge time (charging case) 1.6 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth Yes
Bluetooth profiles A2DP, HFP, HSP, AVRCP
Bluetooth Version 5.1
Bundled software Poly Lens
Cables included USB Type-C
Colour name Black
Compatibility Compatible with PCs and smartphones via Bluetooth or USB Type-A BT700 adapter
Compatible operating systems Windows 11; Windows 10; macOS; Android™; iOS
Connectable devices 8
Connectivity technology Wireless
Continuous audio playback time 47 h
Control Type Universal
Depth 67mm
Driver unit 3.2cm
Ear coupling Supraaural
Frequency Range (microphone) 100 - 6800Hz
Headband-Type Overhead
Headphone frequency 20 - 20000 Hz
Headphones Model Voyager 4320
Headset type Binaural
Height 182mm
Mac operating systems supported MacOS
Master (outer) cases per pallet 80 pc(s)
Master (outer) cases per pallet layer 10 pc(s)
Max. Range 50m
Max. talk Time 24h
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone frequency 100 - 6800 Hz
Microphone type Boom
Other operating systems supported Android, iOS
Package depth 210mm
Package height 55mm
Package weight 328.73g
Package width 186mm
Pallet dimensions (W x D x H) 1016 x 1219 x 1940 mm
Pallet gross weight 105.4kg
Pouch Yes
Power Supply Li-ion rechargeable battery (built-in)
Product colour Black
Quick start guide Yes
Rack size 483 mm (19")
Recommended usage Office/Call center
Standby max. 50d
Standby time 50 h
Sustainability certificates TCO
Talk Time 24h
UNSPSC-code 43191638
Wearing style Head-band
Width 155mm
Windows operating systems supported Windows 10, Windows 11
Wireless range 50m

Reviews

Be the first to submit a review

Trustpilot